Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61900411621Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16T0690
Product RangeWR-WTB
Your Part Number
5,671 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.273 |
| 10+ | $0.248 |
| 25+ | $0.238 |
| 50+ | $0.228 |
| 100+ | $0.188 |
| 500+ | $0.176 |
| 1000+ | $0.162 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61900411621Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16T0690
Product RangeWR-WTB
Technical Datasheet
Product RangeWR-WTB
No. of Positions4Positions
Pitch Spacing2.54mm
For Use WithWR-WTB Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 61900411621 is a 4-way 1-row Female Terminal Housing with 2.54mm pitch and nylon 66 insulator. Beige colour.
- UL94V-0 Flammability rating
- 3A Rated current
- 250VAC Working voltage
- <gt/>1000MΩ Isolation resistance
Applications
Industrial
Technical Specifications
Product Range
WR-WTB
No. of Positions
4Positions
For Use With
WR-WTB Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 61900411621
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
