Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No648002113322Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16T1028
Product RangeWR-WTB
Your Part Number
610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.310 |
| 25+ | $0.298 |
| 50+ | $0.285 |
| 100+ | $0.235 |
| 500+ | $0.220 |
| 1000+ | $0.203 |
Price for:Each
Minimum: 10
Multiple: 10
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No648002113322Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16T1028
Product RangeWR-WTB
Technical Datasheet
Product RangeWR-WTB
No. of Positions2Positions
Pitch Spacing1.5mm
For Use WithWR-WTB Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-WTB
No. of Positions
2Positions
For Use With
WR-WTB Series Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
