Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900013722DECCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96T7988
Product RangeWR-MPC4
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.114 |
| 500+ | $0.107 |
Price for:Each
Minimum: 100
Multiple: 100
$11.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900013722DECCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96T7988
Product RangeWR-MPC4
Technical Datasheet
Product RangeWR-MPC4
Contact GenderPin
Contact Termination TypeCrimp
For Use WithWR-MPC4 Series Plug Connectors
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Current Rating9A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-MPC4
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
9A
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
WR-MPC4 Series Plug Connectors
Wire Size AWG Min
28AWG
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
