Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662018113322Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AC2552
Product RangeWR-MPC3
Your Part Number
518 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.860 |
| 25+ | $1.720 |
| 50+ | $1.640 |
| 100+ | $1.520 |
| 500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662018113322Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AC2552
Product RangeWR-MPC3
Technical Datasheet
Product RangeWR-MPC3
No. of Positions18Positions
Pitch Spacing3mm
For Use WithWR-MPC3 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-MPC3
No. of Positions
18Positions
For Use With
WR-MPC3 Series Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
