Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686614050001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58T2571
Product RangeWR-FFC Series
Your Part Number
31 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 10+ | $4.980 |
| 25+ | $4.800 |
| 50+ | $4.620 |
| 100+ | $4.330 |
| 500+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686614050001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58T2571
Product RangeWR-FFC Series
Technical Datasheet
No. of Conductors14Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial1.97"
Cable Length - Metric50mm
Jacket ColorWhite
Product RangeWR-FFC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Conductors
14Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
50mm
Product Range
WR-FFC Series
Pitch Spacing
1mm
Cable Length - Imperial
1.97"
Jacket Color
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
