Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No688188122030
Newark Part No.75AJ2292
Product RangeWR-WTB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $3.670 |
| 25+ | $3.420 |
| 50+ | $3.170 |
| 100+ | $2.870 |
| 500+ | $2.620 |
| 1000+ | $2.300 |
| 2500+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No688188122030
Newark Part No.75AJ2292
Product RangeWR-WTB Series
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Crimp Receptacle
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeWR-WTB Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Crimp Receptacle to Crimp Receptacle
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
WR-WTB Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate