Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691213500002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AK3654
Product RangeWR-TBL 2135 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.890 |
| 25+ | $1.840 |
| 50+ | $1.770 |
| 100+ | $1.640 |
| 500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691213500002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AK3654
Product RangeWR-TBL 2135 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.08mm²
Wire Connection MethodScrew
Rated Current14A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 2135 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2.08mm²
Rated Current
14A
Block Orientation
Through Hole Vertical
SVHC
Lead (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
WR-TBL 2135 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
