Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691221120008Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AK3672
Product RangeWR-TBL 2211
Your Part Number
29 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 10+ | $6.640 |
| 25+ | $6.210 |
| 50+ | $5.770 |
| 100+ | $5.530 |
| 500+ | $5.180 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691221120008Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AK3672
Product RangeWR-TBL 2211
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole 55°
Product RangeWR-TBL 2211
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.31mm²
Rated Current
10A
Block Orientation
Through Hole 55°
SVHC
Lead (04-Feb-2026)
No. of Positions
8Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
WR-TBL 2211
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
