Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691322110012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AK3773
Product RangeWR-TBL 3221
Your Part Number
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $4.440 |
| 25+ | $4.330 |
| 50+ | $4.200 |
| 100+ | $3.870 |
| 500+ | $3.530 |
| 1000+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691322110012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AK3773
Product RangeWR-TBL 3221
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions12Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 3221
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
12Positions
Rated Voltage
300V
Product Range
WR-TBL 3221
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
