Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691348300004Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AK4370
Product RangeWR-TBL 3483
Your Part Number
74 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $3.750 |
| 25+ | $3.480 |
| 50+ | $3.290 |
| 100+ | $3.100 |
| 250+ | $2.870 |
| 500+ | $2.750 |
| 1000+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691348300004Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AK4370
Product RangeWR-TBL 3483
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Positions
Wire Size (AWG)30AWG to 14AWG
Conductor Area CSA2.08mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product RangeWR-TBL 3483
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
30AWG to 14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
4Positions
Conductor Area CSA
2.08mm²
Rated Current
8A
Product Range
WR-TBL 3483
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
