Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691361100007Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AK3806
Product RangeWR-TBL 3611
Your Part Number
79 In Stock
79 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 10+ | $6.520 |
| 25+ | $6.380 |
| 50+ | $6.250 |
| 100+ | $5.860 |
| 500+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691361100007Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AK3806
Product RangeWR-TBL 3611
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions7Positions
Wire Size (AWG)26AWG to 16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeWR-TBL 3611
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
26AWG to 16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
7Positions
Conductor Area CSA
1.31mm²
Rated Current
10A
Product Range
WR-TBL 3611
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
