Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691381000005Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK4387
Product RangeWR-TBL 381
Your Part Number
219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 10+ | $4.930 |
| 25+ | $4.560 |
| 50+ | $4.330 |
| 100+ | $4.060 |
| 250+ | $3.760 |
| 500+ | $3.610 |
| 1000+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691381000005Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK4387
Product RangeWR-TBL 381
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions5Positions
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodPush In
Rated Current4A
Rated Voltage300V
Product RangeWR-TBL 381
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Positions
Conductor Area CSA
1.31mm²
Rated Current
4A
Product Range
WR-TBL 381
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
