Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 705820170Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 46AJ3259 |
| Product Range | WA-SLED |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 25+ | $0.339 |
| 50+ | $0.283 |
| 100+ | $0.261 |
| 500+ | $0.239 |
| 1000+ | $0.234 |
| 5000+ | $0.229 |
| 10000+ | $0.224 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 705820170Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 46AJ3259 |
| Product Range | WA-SLED |
| Technical Datasheet | |
| Height | 17mm |
| External Diameter | 4.5mm |
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | WA-SLED |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Height | 17mm |
|---|---|
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (04-Feb-2026) |
| External Diameter | 4.5mm |
|---|---|
| Product Range | WA-SLED |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
