Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404064010
Newark Part No.75X1154
Product RangeWE-LQS Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $1.880 |
10+ | $1.860 |
25+ | $1.840 |
50+ | $1.820 |
100+ | $1.790 |
250+ | $1.780 |
500+ | $1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404064010
Newark Part No.75X1154
Product RangeWE-LQS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.14A
Inductor ConstructionSemishielded
Saturation Current (Isat)11A
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeWE-LQS Series
DC Resistance Max11mohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
11mohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
5.14A
Saturation Current (Isat)
11A
Product Range
WE-LQS Series
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 74404064010
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability