Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043027
Newark Part No.15AC9192
Product RangeWE-LQFS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.810 |
10+ | $1.740 |
25+ | $1.650 |
50+ | $1.560 |
100+ | $1.260 |
500+ | $1.160 |
1000+ | $1.060 |
2500+ | $1.040 |
Price for:Each
Minimum: 5
Multiple: 5
$9.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043027
Newark Part No.15AC9192
Product RangeWE-LQFS Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)2.93A
Inductor ConstructionShielded
Saturation Current (Isat)2.07A
Product RangeWE-LQFS Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
DC Resistance Max0.032ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
DC Resistance Max
0.032ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
2.93A
Saturation Current (Isat)
2.07A
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability