Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440690068
Newark Part No.44W4579
Product RangeWE-TPC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $2.880 |
10+ | $2.650 |
25+ | $2.550 |
50+ | $2.440 |
100+ | $2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440690068
Newark Part No.44W4579
Product RangeWE-TPC Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)1.65A
Product RangeWE-TPC Series
Power Inductor Case8mm x 8mm x 1.35mm
DC Resistance Max110mohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height1.35mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
110mohm
Product Length
8mm
Product Height
1.35mm
RMS Current (Irms)
1.75A
Saturation Current (Isat)
1.65A
Power Inductor Case
8mm x 8mm x 1.35mm
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability