Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $3.110 |
| 25+ | $3.050 |
| 50+ | $2.980 |
| 100+ | $2.850 |
| 250+ | $2.820 |
| 500+ | $2.790 |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Technical Specifications
8.2µH
Shielded
WE-LHMI Series
-
± 20%
6.6mm
No SVHC (25-Jun-2025)
3.25A
7.5A
7.3mm x 6.6mm x 2.8mm
0.068ohm
7.3mm
2.8mm
Alternatives for 74437346082
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate