Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443835400033Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel03AM0710RL
Cut Tape03AM0710
Product RangeWE-MAPI Series
Your Part Number
964 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 25+ | $2.950 |
| 100+ | $2.650 |
| 250+ | $2.560 |
| 500+ | $2.460 |
| 1000+ | $2.060 |
| 5000+ | $2.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443835400033Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel03AM0710RL
Cut Tape03AM0710
Product RangeWE-MAPI Series
Inductance33nH
RMS Current (Irms)33.5A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max1100µohm
Inductance Tolerance± 30%
Product Length4.1mm
Product Width4.1mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33nH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
1100µohm
Product Length
4.1mm
Product Height
1.3mm
RMS Current (Irms)
33.5A
Saturation Current (Isat)
40A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
