Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393330033Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel03AM0741RL
Cut Tape03AM0741
Product RangeWE-XHMI Series
Your Part Number
410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.940 | $2.94 |
| Total Price | $2.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 25+ | $2.480 |
| 100+ | $2.140 |
| 250+ | $2.030 |
| 500+ | $1.900 |
| 1000+ | $1.880 |
| 5000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393330033Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel03AM0741RL
Cut Tape03AM0741
Product RangeWE-XHMI Series
Inductance330nH
RMS Current (Irms)20.8A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max4250µohm
Inductance Tolerance± 20%
Product Length5.55mm
Product Width5.35mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
4250µohm
Product Length
5.55mm
Product Height
2mm
RMS Current (Irms)
20.8A
Saturation Current (Isat)
27A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.35mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
