Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439358150Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel94AM1625RL
Cut Tape94AM1625
Product RangeWE-XHMI Series
Your Part Number
491 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.670 | $7.67 |
| Total Price | $7.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 10+ | $7.360 |
| 25+ | $7.060 |
| 50+ | $6.740 |
| 100+ | $5.960 |
| 250+ | $5.340 |
| 500+ | $4.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439358150Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel94AM1625RL
Cut Tape94AM1625
Product RangeWE-XHMI Series
Inductance15µH
RMS Current (Irms)7.25A
Inductor ConstructionShielded
Saturation Current (Isat)10.7A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.0275ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.3mm
Product Height7.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.0275ohm
Product Length
8.8mm
Product Height
7.8mm
RMS Current (Irms)
7.25A
Saturation Current (Isat)
10.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
