Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370056Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel16AM7358RL
Cut Tape16AM7358
Product RangeWE-XHMI Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.350 | $5.35 |
| Total Price | $5.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 25+ | $4.830 |
| 100+ | $4.410 |
| 250+ | $3.890 |
| 500+ | $3.430 |
| 1000+ | $2.980 |
| 2500+ | $2.600 |
| 5000+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370056Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel16AM7358RL
Cut Tape16AM7358
Product RangeWE-XHMI Series
Inductance5.6µH
RMS Current (Irms)29.6A
Inductor ConstructionShielded
Saturation Current (Isat)40.1A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max3960µohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
3960µohm
Product Length
16.4mm
Product Height
10mm
RMS Current (Irms)
29.6A
Saturation Current (Isat)
40.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
