Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7444011715082Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AH5196
Product RangeWE-HIDA Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.670 |
| 10+ | $12.310 |
| 25+ | $11.960 |
| 50+ | $11.600 |
| 100+ | $11.250 |
| 500+ | $9.600 |
| 1000+ | $9.400 |
| 2500+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7444011715082Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AH5196
Product RangeWE-HIDA Series
Technical Datasheet
Product RangeWE-HIDA Series
Inductance8.2µH
Inductor ConstructionShielded
RMS Current (Irms)10A
Saturation Current (Isat)34A
DC Resistance Max7000µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HIDA Series
Inductor Construction
Shielded
Saturation Current (Isat)
34A
Inductance Tolerance
± 20%
Inductance
8.2µH
RMS Current (Irms)
10A
DC Resistance Max
7000µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
