Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471102Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.44W4694
Product RangeWE-TIS Series
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $4.080 |
| 25+ | $3.960 |
| 50+ | $3.830 |
| 100+ | $3.460 |
| 500+ | $3.350 |
| 1000+ | $3.220 |
| 2500+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471102Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.44W4694
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance1mH
Inductor ConstructionShielded
RMS Current (Irms)600mA
Saturation Current (Isat)400mA
DC Resistance Max1.5ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
400mA
Inductance Tolerance
± 20%
Inductance
1mH
RMS Current (Irms)
600mA
DC Resistance Max
1.5ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 7447471102
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
