Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447610215Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel16AM7362RL
Cut Tape16AM7362
Product RangeWE-RFI Series
Your Part Number
2,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.599 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.599 |
| 25+ | $0.530 |
| 100+ | $0.459 |
| 250+ | $0.392 |
| 500+ | $0.342 |
| 1000+ | $0.302 |
| 2500+ | $0.297 |
| 5000+ | $0.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447610215Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel16AM7362RL
Cut Tape16AM7362
Product RangeWE-RFI Series
Inductance150nH
DC Resistance Max0.09ohm
Self Resonant Frequency1.885GHz
DC Current Rating1.17A
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-RFI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.65mm
Product Width1.1mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
1.885GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.1mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.09ohm
DC Current Rating
1.17A
Product Range
WE-RFI Series
Inductor Construction
Unshielded
Product Length
1.65mm
Product Height
0.9mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
