0
0 Items$0.00

0.09ohm Wirewound Inductors :

27 Products Found
Find a huge range of 0.09ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Murata, TDK, Wurth Elektronik, Coilcraft & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
49AC3937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.118
100+$0.100
250+$0.095
500+$0.090
More Pricing...
6.8nH
0.09ohm
6GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.142
20+$0.136
30+$0.131
50+$0.125
100+$0.120
More Pricing...
6.8nH
0.09ohm
6GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
45Y5481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.148
20+$0.143
30+$0.137
50+$0.130
100+$0.125
More Pricing...
6.2nH
0.09ohm
8GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
45AC4423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.629
20+$0.609
30+$0.588
50+$0.559
100+$0.532
More Pricing...
12nH
0.09ohm
4GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
19P2617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.290
20+$1.170
30+$1.070
50+$0.959
100+$0.862
More Pricing...
27nH
0.09ohm
2.5GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
29AJ4390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.623
20+$0.603
30+$0.584
50+$0.554
100+$0.528
More Pricing...
10nH
0.09ohm
5GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
33AC3579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
10+$1.880
15+$1.710
25+$1.560
50+$1.420
More Pricing...
120nH
0.09ohm
2GHz
950mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
66AH1514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$1.020
15+$0.984
25+$0.945
50+$0.864
More Pricing...
2.2nH
0.09ohm
16GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
25AJ3027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.680
10+$1.430
15+$1.370
25+$1.320
50+$1.190
More Pricing...
1.2nH
0.09ohm
12.9GHz
740mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
58AK1956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.060
10+$0.958
15+$0.879
25+$0.785
50+$0.706
More Pricing...
11nH
0.09ohm
4GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
16AM7362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.575
10+$0.541
15+$0.507
25+$0.473
50+$0.438
More Pricing...
150nH
0.09ohm
1.885GHz
1.17A
0603 [1608 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
16AM7389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.575
20+$0.530
30+$0.484
50+$0.438
100+$0.406
More Pricing...
77nH
0.09ohm
2.98GHz
1.03A
0402 [1005 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
12AM6088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.580
20+$0.489
30+$0.450
50+$0.311
100+$0.260
More Pricing...
12nH
0.09ohm
3.3GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
63W5805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.110
25+$1.640
100+$1.410
250+$1.340
500+$1.310
More Pricing...
15µH
0.09ohm
-
1.8A
-
8.3mm x 7.3mm x 5.5mm
B82473M1 Series
± 10%
Unshielded
Ferrite
8.3mm
7.5mm
5.5mm
53Y0806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.272
10+$0.235
15+$0.227
25+$0.217
50+$0.209
More Pricing...
680nH
0.09ohm
160MHz
1.26A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
52X6154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.411
10+$0.350
15+$0.336
25+$0.322
50+$0.309
More Pricing...
2.2nH
0.09ohm
68MHz
500mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
55Y0269

RoHS

Each
1+$0.655
10+$0.631
25+$0.606
50+$0.582
100+$0.515
More Pricing...
1µH
0.09ohm
254MHz
1.9A
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
52X6134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.316
10+$0.267
15+$0.257
25+$0.246
50+$0.236
More Pricing...
1.5µH
0.09ohm
80MHz
350mA
1008 [2520 Metric]
1008 [2520 Metric]
NLFV25-EF Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.8mm
56AJ9956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.860
25+$1.380
100+$1.310
250+$1.220
500+$1.160
More Pricing...
0.82µH
0.09ohm
360MHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
LQW21FT_0H Series
± 20%
Unshielded
Ferrite
2mm
1.2mm
1.6mm
65AH7926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.413
10+$0.406
15+$0.395
25+$0.384
50+$0.367
More Pricing...
12nH
0.09ohm
3.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
29AJ4396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.619
20+$0.599
30+$0.580
50+$0.550
100+$0.524
More Pricing...
27nH
0.09ohm
2.5GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
99AC4022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.136
20+$0.131
30+$0.126
50+$0.121
100+$0.115
More Pricing...
6.2nH
0.09ohm
8GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
65AH7925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.358
10+$0.294
15+$0.277
25+$0.259
50+$0.253
More Pricing...
12nH
0.09ohm
3.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
62X0047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.130
10+$1.830
15+$1.770
25+$1.680
50+$1.520
More Pricing...
1.5µH
0.09ohm
17GHz
600mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0048

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$1.090
6000+$1.060
10000+$1.040
1.5µH
0.09ohm
17GHz
600mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK