Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762439ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AJ2707RL
Cut Tape75AJ2707
Product RangeWE-RFI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.676 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.676 |
| 25+ | $0.619 |
| 100+ | $0.578 |
| 250+ | $0.558 |
| 500+ | $0.537 |
| 1000+ | $0.517 |
| 2500+ | $0.496 |
| 5000+ | $0.486 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762439ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AJ2707RL
Cut Tape75AJ2707
Product RangeWE-RFI Series
Technical Datasheet
Inductance39µH
DC Resistance Max8.5ohm
Self Resonant Frequency18MHz
DC Current Rating60mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeWE-RFI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
39µH
Self Resonant Frequency
18MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
WE-RFI Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
8.5ohm
DC Current Rating
60mA
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
