Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448229004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AC1121
Product RangeWE-CMB HC Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 10+ | $7.880 |
| 25+ | $7.610 |
| 50+ | $7.340 |
| 100+ | $7.200 |
| 500+ | $7.040 |
| 1000+ | $6.900 |
| 2500+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448229004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AC1121
Product RangeWE-CMB HC Series
Technical Datasheet
Inductance350µH
DC Current Rating8.5A
DC Resistance Max7000µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-CMB HC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
350µH
DC Resistance Max
7000µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8.5A
Operating Temperature Min
-40°C
Product Range
WE-CMB HC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
