Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744831010205Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.06AC7029
Product RangeWE-CMB HV Series
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.090 |
| 5+ | $29.930 |
| 10+ | $29.760 |
| 25+ | $28.340 |
| 100+ | $26.910 |
| 500+ | $25.330 |
| 1000+ | $24.820 |
Price for:Each
Minimum: 1
Multiple: 1
$30.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744831010205Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.06AC7029
Product RangeWE-CMB HV Series
Technical Datasheet
Inductance1mH
DC Current Rating20.5A
DC Resistance Max5500µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-CMB HV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
DC Resistance Max
5500µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20.5A
Operating Temperature Min
-40°C
Product Range
WE-CMB HV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
