Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744831016164Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.06AC7030
Product RangeWE-CMB HV Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.370 |
| 5+ | $24.110 |
| 10+ | $23.860 |
| 25+ | $23.600 |
| 100+ | $23.340 |
| 500+ | $22.920 |
| 1000+ | $22.460 |
Price for:Each
Minimum: 1
Multiple: 1
$24.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744831016164Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.06AC7030
Product RangeWE-CMB HV Series
Technical Datasheet
Inductance1.6mH
DC Current Rating16.4A
DC Resistance Max8500µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-CMB HV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.6mH
DC Resistance Max
8500µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
16.4A
Operating Temperature Min
-40°C
Product Range
WE-CMB HV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
