Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834405Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74T0904
Product RangeWE-CMBH Series
Your Part Number
50 In Stock
560 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.980 |
| 25+ | $10.820 |
| 100+ | $9.850 |
| 250+ | $8.880 |
| 500+ | $8.560 |
| 1000+ | $7.910 |
| 2500+ | $7.750 |
Price for:Each
Minimum: 1
Multiple: 1
$10.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834405Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74T0904
Product RangeWE-CMBH Series
Technical Datasheet
Inductance5mH
DC Current Rating4A
DC Resistance Max0.05ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-CMBH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5mH
DC Resistance Max
0.05ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
WE-CMBH Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
