Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448640415Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63AK2518
Product RangeWE-FC Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 25+ | $3.070 |
| 100+ | $2.800 |
| 250+ | $2.430 |
| 500+ | $2.390 |
| 1000+ | $2.330 |
| 2500+ | $2.290 |
| 5000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448640415Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63AK2518
Product RangeWE-FC Series
Technical Datasheet
Inductance13mH
DC Current Rating800mA
DC Resistance Max0.81ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-FC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
13mH
DC Resistance Max
0.81ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
800mA
Operating Temperature Min
-40°C
Product Range
WE-FC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
