Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448680180Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AC1325
Product RangeWE-LPCC Series
Your Part Number
148 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.310 |
| 25+ | $11.770 |
| 100+ | $11.230 |
| 250+ | $10.150 |
| 500+ | $9.430 |
| 1000+ | $8.700 |
| 2500+ | $8.530 |
Price for:Each
Minimum: 1
Multiple: 1
$12.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448680180Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AC1325
Product RangeWE-LPCC Series
Technical Datasheet
Inductance150µH
DC Current Rating20A
DC Resistance Max1900µohm
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeWE-LPCC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
DC Resistance Max
1900µohm
Operating Temperature Max
115°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
WE-LPCC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
