Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750317893
Newark Part No.25AJ3276
Product RangeWE-AGDT Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.470 |
| 10+ | $11.890 |
| 25+ | $11.530 |
| 50+ | $11.150 |
| 100+ | $10.530 |
| 250+ | $9.930 |
| 500+ | $9.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750317893
Newark Part No.25AJ3276
Product RangeWE-AGDT Series
Technical Datasheet
Turns Ratio1:2
Inductance18µH
DC Resistance0.083ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeWE-AGDT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:2
DC Resistance
0.083ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (21-Jan-2025)
Inductance
18µH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
WE-AGDT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability