Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750342859Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel68AC5660RL
Cut Tape68AC5660
Product RangeMID-IBMAX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.160 | $7.16 |
| Total Price | $7.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750342859Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel68AC5660RL
Cut Tape68AC5660
Product RangeMID-IBMAX Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating200mA
Frequency Range200kHz
Power Rating-
Isolation Voltage-
Primary Voltages17V to 36V
Secondary Voltages15V
Transformer MountingSurface Mount
Product RangeMID-IBMAX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
200kHz
Isolation Voltage
-
Secondary Voltages
15V
Product Range
MID-IBMAX Series
Current Rating
200mA
Power Rating
-
Primary Voltages
17V to 36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
