Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784713Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5299
Product RangeWE-RCIT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $293.930 |
| 5+ | $290.570 |
| 10+ | $287.000 |
| 25+ | $272.840 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$293.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784713Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5299
Product RangeWE-RCIT Series
Technical Datasheet
Kit Contents2uH to 10 uH WE-RCIT Series Rodcore Inductors
Inductor Kit TypeRod Core Inductors Design Kit
Range of Inductance Values2µH to 10µH
No. of Items in Kit-
Product RangeWE-RCIT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
2uH to 10 uH WE-RCIT Series Rodcore Inductors
Range of Inductance Values
2µH to 10µH
Product Range
WE-RCIT Series
Inductor Kit Type
Rod Core Inductors Design Kit
No. of Items in Kit
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
