Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824043817Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel67AK1503RL
Cut Tape67AK1503
Product RangeWE-TVS-Standard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 50+ | $2.110 |
| 100+ | $1.950 |
| 250+ | $1.790 |
| 500+ | $1.560 |
| 1000+ | $1.420 |
| 2500+ | $1.270 |
| 5000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824043817Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel67AK1503RL
Cut Tape67AK1503
Product RangeWE-TVS-Standard Series
Technical Datasheet
Product RangeWE-TVS-Standard Series
TVS PolarityUnidirectional
Reverse Standoff Voltage7V
Clamping Voltage Max19V
Diode Case StyleDFN2020
No. of Pins2Pins
Minimum Breakdown Voltage7.8V
Maximum Breakdown Voltage10.5V
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-TVS-Standard Series
Reverse Standoff Voltage
7V
Diode Case Style
DFN2020
Minimum Breakdown Voltage
7.8V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
19V
No. of Pins
2Pins
Maximum Breakdown Voltage
10.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
