Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No829999STICKCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AH5317
Product RangeUSB 2.0 EMV Stick
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $26.700 |
Price for:Each
Minimum: 1
Multiple: 1
$26.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No829999STICKCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AH5317
Product RangeUSB 2.0 EMV Stick
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Core Number82401646
Kit Application TypeProtection & Control
Application Sub TypeUSB Protection
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsWE-TVS 82401646
Product RangeUSB 2.0 EMV Stick
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Protection & Control
Core Architecture
-
Silicon Family Name
-
Product Range
USB 2.0 EMV Stick
Silicon Core Number
82401646
Application Sub Type
USB Protection
Core Sub-Architecture
-
Kit Contents
WE-TVS 82401646
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
