Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No831020502Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel79AK3554RL
Cut Tape79AK3554
Product RangeCFPS-72 Series
Your Part Number
709 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.640 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 50+ | $2.470 |
| 100+ | $2.180 |
| 250+ | $2.150 |
| 500+ | $2.130 |
| 1000+ | $2.090 |
| 2500+ | $2.040 |
| 5000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No831020502Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel79AK3554RL
Cut Tape79AK3554
Product RangeCFPS-72 Series
Frequency Nom4MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom5V
Product RangeCFPS-72 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
4MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CFPS-72 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS / TTL
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
