Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 885012207016 SMD Multilayer Ceramic Capacitor, 0.1 µF, 10 V, 0805 [2012 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/15AC9287-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012207016Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel15AC9381RL
Cut Tape15AC9381
Product RangeWCAP-CSGP Series
Your Part Number
5,380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.158 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.158 |
| 25+ | $0.078 |
| 100+ | $0.049 |
| 250+ | $0.043 |
| 500+ | $0.036 |
| 1000+ | $0.033 |
| 2500+ | $0.029 |
| 5000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012207016Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel15AC9381RL
Cut Tape15AC9381
Product RangeWCAP-CSGP Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeWCAP-CSGP Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
WCAP-CSGP Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 885012207016
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
