Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960070021Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94AC5853
Product RangeWA-SPARO
Your Part Number
468 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.349 |
| 10+ | $0.319 |
| 25+ | $0.307 |
| 50+ | $0.294 |
| 100+ | $0.265 |
| 250+ | $0.237 |
| 500+ | $0.209 |
| 1000+ | $0.204 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960070021Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94AC5853
Product RangeWA-SPARO
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length7mm
Overall Length7mm
Inner Diameter2.7mm
Spacer TypeRound
Product RangeWA-SPARO
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Overall Length
7mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
7mm
Inner Diameter
2.7mm
Product Range
WA-SPARO
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
