Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971050354Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC6129
Product RangeWA-SBRIE
Your Part Number
2,894 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 25+ | $0.999 |
| 50+ | $0.952 |
| 100+ | $0.905 |
| 500+ | $0.810 |
| 1000+ | $0.786 |
| 2500+ | $0.762 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971050354Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC6129
Product RangeWA-SBRIE
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length5mm
Overall Length13mm
Overall Length13mm
External Width5mm
Product RangeWA-SBRIE
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
5mm
Overall Length
13mm
Product Range
WA-SBRIE
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
13mm
External Width
5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
