Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971100155Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94AC6163
Product RangeWA-SPAIE
Your Part Number
761 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.450 |
| 25+ | $1.380 |
| 50+ | $1.310 |
| 100+ | $1.170 |
| 500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971100155Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94AC6163
Product RangeWA-SPAIE
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length10mm
Overall Length18mm
Overall Length18mm
External Width5mm
Product RangeWA-SPAIE
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
10mm
Overall Length
18mm
Product Range
WA-SPAIE
Thread Size - Metric
M2.5
Standoff Type
Hex Male-Female
Overall Length
18mm
External Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
