Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971160324Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC6218
Product RangeWA-SBRIE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.960 |
| 25+ | $1.880 |
| 50+ | $1.780 |
| 100+ | $1.610 |
| 500+ | $1.510 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971160324Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC6218
Product RangeWA-SBRIE
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length16mm
Overall Length22mm
Overall Length22mm
External Width5.5mm
Product RangeWA-SBRIE
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
16mm
Overall Length
22mm
Product Range
WA-SBRIE
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
22mm
External Width
5.5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
