Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774025360RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel22AC5238RL
Cut Tape22AC5238
Product RangeWA-SMSI
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.910 |
| 25+ | $1.810 |
| 50+ | $1.710 |
| 100+ | $1.530 |
| 250+ | $1.490 |
| 500+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774025360RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel22AC5238RL
Cut Tape22AC5238
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female
Body Length2.5mm
Overall Length3.9mm
Overall Length3.9mm
External Width6mm
Product RangeWA-SMSI
SVHCNo SVHC (04-Feb-2026)
Product Overview
9774025360R is a WA-SMSI SMT steel spacer with internal thread.
- Steel material, tin surface
- 150µm solder paste thickness
- 0.5N*m tightening torque
- Operating temperature range from -55 to +150°C
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
2.5mm
Overall Length
3.9mm
Product Range
WA-SMSI
Thread Size - Metric
M3
Standoff Type
Round Female
Overall Length
3.9mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
