Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774070951RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel59Y8451RL
Cut Tape59Y8451
Product RangeWA-SMST
Your Part Number
1,371 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.440 |
| 25+ | $1.430 |
| 50+ | $1.260 |
| 100+ | $1.170 |
| 250+ | $1.160 |
| 500+ | $1.150 |
| 1000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774070951RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel59Y8451RL
Cut Tape59Y8451
Product RangeWA-SMST
Technical Datasheet
Spacer MaterialSteel
Overall Length7mm
Overall Length7mm
Inner Diameter2.7mm
Spacer TypeSwage Round
Product RangeWA-SMST
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Steel
Overall Length
7mm
Spacer Type
Swage Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
7mm
Inner Diameter
2.7mm
Product Range
WA-SMST
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
