Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No804-1220-02Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03P9691
Product RangeTRUECHARGE2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $704.080 |
| 25+ | $663.920 |
| 50+ | $634.020 |
| 100+ | $596.850 |
Price for:Each
Minimum: 10
Multiple: 1
$7,040.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No804-1220-02Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03P9691
Product RangeTRUECHARGE2 Series
Technical Datasheet
Battery Charger TypeSwitch Mode
Battery Technologies SupportedLead Acid
Output Voltage14.2VDC to 15.5VDC
Charge Current20A
No. of Cells Charged-
Battery Size Code-
Supply Voltage265VAC
Product RangeTRUECHARGE2 Series
Plug Type-
SVHCTo Be Advised
Product Overview
The 804-1220-02 is a 12V/20A switch mode multistage Battery Charger for use with recreational and commercial applications. TRUECharge2 battery chargers feature low electrical interference and efficient, power factor corrected multistage charging. TRUECharge2 battery charger can be mounted in a variety of positions, given their drip-proof design. TRUECharge2 battery charger enables quick installation with easy-to-access AC and DC wiring compartments.
- Microprocessor-controlled, multistage charging algorithms
- Settings for two and three-stage charging
- Settings for flooded, gel, AGM or lead-calcium batteries
- Temperature-compensated charging
- Power factor corrected for efficient charging
- Battery-equalization feature
- Ability to charge dead batteries
- Reverse battery polarity protection
- Drip-proof design
- Over and under-temperature protection
- DC over-voltage protection
- Battery overcharging protection
Applications
Power Management, Commercial
Technical Specifications
Battery Charger Type
Switch Mode
Output Voltage
14.2VDC to 15.5VDC
No. of Cells Charged
-
Supply Voltage
265VAC
Plug Type
-
Battery Technologies Supported
Lead Acid
Charge Current
20A
Battery Size Code
-
Product Range
TRUECHARGE2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
