Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No806-1810Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29M8173
Product RangePROsine 1800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,168.660 |
| 2+ | $1,101.990 |
| 5+ | $1,052.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,168.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No806-1810Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29M8173
Product RangePROsine 1800 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15.5V
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage115V
Output Power Max1.8kW
Output Power1.8kW
Product RangePROsine 1800 Series
Length329mm
Width211mm
Height103mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage
115V
Output Power
1.8kW
Length
329mm
Height
103mm
Input Voltage Max
15.5V
No. of Outlets
1Outlets
Output Power Max
1.8kW
Product Range
PROsine 1800 Series
Width
211mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
