Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No817-1050Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43AC8443
Product RangeFreedom XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,076.810 |
| 2+ | $1,015.370 |
| 5+ | $969.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1,076.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No817-1050Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43AC8443
Product RangeFreedom XC Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max18V
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage120V
Output Power Max1kW
Output Power1kW
Product RangeFreedom XC Series
Length360mm
Width270mm
Height95mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage
120V
Output Power
1kW
Length
360mm
Height
95mm
Input Voltage Max
18V
No. of Outlets
1Outlets
Output Power Max
1kW
Product Range
Freedom XC Series
Width
270mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
