Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No82-0123-01Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70H0218
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $402.710 |
| 10+ | $316.660 |
| 25+ | $275.360 |
| 50+ | $234.070 |
| 100+ | $218.570 |
Price for:Each
Minimum: 1
Multiple: 1
$402.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No82-0123-01Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70H0218
Technical Datasheet
Battery Charger TypeSwitch Mode
Battery Technologies Supported-
Output Voltage14.4VDC to 28.8VDC
Charge Current15A
No. of Cells Charged2 Cells
Battery Size Code-
Supply Voltage12V
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Battery Charger Type
Switch Mode
Output Voltage
14.4VDC to 28.8VDC
No. of Cells Charged
2 Cells
Supply Voltage
12V
Plug Type
-
Battery Technologies Supported
-
Charge Current
15A
Battery Size Code
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
