Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXMOS
Manufacturer Part NoXS1-U12A-128-FB217-I10Copy
Newark Part No.55X3808
Product RangeXCORE Family XS1U10A Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerXMOS
Manufacturer Part NoXS1-U12A-128-FB217-I10Copy
Newark Part No.55X3808
Product RangeXCORE Family XS1U10A Series Microcontrollers
Technical Datasheet
Product RangeXCORE Family XS1U10A Series Microcontrollers
Device CorexCORE
No. of Bits32bit
Data Bus Width32bit
CPU Speed500MHz
Operating Frequency Max500MHz
Program Memory Size8KB
RAM Memory Size128KB
IC Case / PackageFBGA
No. of Pins217Pins
MCU Case StyleFBGA
InterfacesSPI, USB
No. of I/O's73I/O's
Embedded Interface TypeSPI, USB
Supply Voltage Min4.5V
Supply Voltage Max5.5V
MCU FamilyxCORE
MCU SeriesXS1U10A
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XCORE Family XS1U10A Series Microcontrollers
No. of Bits
32bit
CPU Speed
500MHz
Program Memory Size
8KB
IC Case / Package
FBGA
MCU Case Style
FBGA
No. of I/O's
73I/O's
Supply Voltage Min
4.5V
MCU Family
xCORE
MSL
MSL 3 - 168 hours
Device Core
xCORE
Data Bus Width
32bit
Operating Frequency Max
500MHz
RAM Memory Size
128KB
No. of Pins
217Pins
Interfaces
SPI, USB
Embedded Interface Type
SPI, USB
Supply Voltage Max
5.5V
MCU Series
XS1U10A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
